


VM-1002 | |
|---|---|
DigiKey Part Number | RPC1146-ND |
Manufacturer | |
Manufacturer Product Number | VM-1002 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | VM-1002 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Length 0.540" (13.72mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Height 0.440" (11.18mm) |
Type Clip, U-Type | Panel Hole Size 0.110" (2.79mm) |
Opening Size 0.375" (9.53mm) | Material Flammability Rating UL94 V-2 |
Mounting Type Fastener | Screw Size #2 (M2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 12,45600 Kč | 311,40 Kč |
| 50 | 11,85540 Kč | 592,77 Kč |
| 100 | 11,28850 Kč | 1 128,85 Kč |
| 300 | 10,44580 Kč | 3 133,74 Kč |
| 500 | 10,07568 Kč | 5 037,84 Kč |
| 1 000 | 9,59441 Kč | 9 594,41 Kč |
| 2 500 | 8,99353 Kč | 22 483,83 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |





