Cable Clip, U-Type Black Fastener 0.380" (9.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, U-Type Black Fastener 0.380" (9.65mm)
Supporting your Project: Printed Circuit Board Solutions

V-1002

DigiKey Part Number
RPC1875-ND
Manufacturer
Manufacturer Product Number
V-1002
Description
CBL CLIP U-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Black Fastener 0.380" (9.65mm)
Datasheet
 Datasheet
EDA/CAD Models
V-1002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Essentra Components
Length
0.500" (12.70mm)
Series
Width
0.500" (12.70mm)
Packaging
Bulk
Height
0.410" (10.41mm)
Part Status
Active
Panel Hole Size
0.094" (2.39mm)
Type
Clip, U-Type
Material Flammability Rating
UL94 V-0
Opening Size
0.380" (9.65mm)
Features
Flame Retardant
Mounting Type
Fastener
Screw Size
#2 (M2)
Material
Polyvinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 271
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1012,47300 Kč124,73 Kč
2511,69160 Kč292,29 Kč
5011,12900 Kč556,45 Kč
10010,59560 Kč1 059,56 Kč
2509,93204 Kč2 483,01 Kč
5009,45750 Kč4 728,75 Kč
1 0009,00562 Kč9 005,62 Kč
3 0008,33376 Kč25 001,28 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč