


VM-1004 | |
|---|---|
DigiKey Part Number | RPC1455-ND |
Manufacturer | |
Manufacturer Product Number | VM-1004 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | VM-1004 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Length 0.750" (19.05mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Height 0.520" (13.21mm) |
Type Clip, U-Type | Panel Hole Size 0.110" (2.79mm) |
Opening Size 0.500" (12.70mm) | Material Flammability Rating UL94 V-2 |
Mounting Type Fastener | Screw Size #2 (M2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 11,81760 Kč | 295,44 Kč |
| 50 | 11,24660 Kč | 562,33 Kč |
| 100 | 10,71110 Kč | 1 071,11 Kč |
| 300 | 9,91037 Kč | 2 973,11 Kč |
| 500 | 9,55870 Kč | 4 779,35 Kč |
| 1 000 | 9,10221 Kč | 9 102,21 Kč |
| 2 500 | 8,53216 Kč | 21 330,40 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





