Screw Grommet #6-32 Rubber Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Screw Grommet #6-32 Rubber Black
Supporting your Project: Printed Circuit Board Solutions

VG-2

DigiKey Part Number
RPC5332-ND
Manufacturer
Manufacturer Product Number
VG-2
Description
SCREW GROMMET #6-32 RUBBER BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Screw Grommet #6-32 Rubber Black
Datasheet
 Datasheet
EDA/CAD Models
VG-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Screw Size
#6-32
Head Diameter
0.565" (14.35mm)
Mounting Hole Diameter
0.375" (9.53mm) 3/8"
Head Height
0.031" (0.79mm) 1/32"
Material
Rubber
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
518,14200 Kč90,71 Kč
1016,92400 Kč169,24 Kč
2515,48800 Kč387,20 Kč
5014,53900 Kč726,95 Kč
10013,69490 Kč1 369,49 Kč
25012,71556 Kč3 178,89 Kč
50012,06420 Kč6 032,10 Kč
1 00011,48129 Kč11 481,29 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč