


VG-5 | |
|---|---|
DigiKey Part Number | RPC5335-ND |
Manufacturer | |
Manufacturer Product Number | VG-5 |
Description | SCREW GROMMET #6-32 RUBBER BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #6-32 Rubber Black |
Datasheet | Datasheet |
EDA/CAD Models | VG-5 Models |
Category | Head Diameter 0.374" (9.50mm) |
Manufacturer Essentra Components | Mounting Hole Diameter 0.217" (5.50mm) |
Series | Head Height 0.083" (2.11mm) |
Packaging Bulk | Material Rubber |
Part Status Active | Color Black |
Screw Size #6-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 5 | 6,88200 Kč | 34,41 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 25 | 5,79800 Kč | 144,95 Kč |
| 50 | 5,41400 Kč | 270,70 Kč |
| 100 | 5,07410 Kč | 507,41 Kč |
| 250 | 4,67912 Kč | 1 169,78 Kč |
| 500 | 4,41762 Kč | 2 208,81 Kč |
| 1 000 | 4,18382 Kč | 4 183,82 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |


