Connector Header Through Hole 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.079" (2.00mm)
Taking Commercial Drone Reliability to New Heights

2842127-4

DigiKey Part Number
17-2842127-4-ND
Manufacturer
Manufacturer Product Number
2842127-4
Description
8P,2MM,BRK HDR,DRVT,2.8,0.38AU,T
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2842127-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.327" (8.30mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
125VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 4 608 View Now
Not recommended for new design, minimums may apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
7223,13861 Kč1 665,98 Kč
14422,03188 Kč3 172,59 Kč
50420,16724 Kč10 164,29 Kč
1 00819,20463 Kč19 358,27 Kč
5 04017,14395 Kč86 405,51 Kč
10 00816,33482 Kč163 478,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč

Other Suppliers on DigiKey

4 608In Stock
Ships from WEC