


VCC-83540 | |
|---|---|
DigiKey Part Number | RPC1454-ND |
Manufacturer | |
Manufacturer Product Number | VCC-83540 |
Description | CBL CLIP BENDABLE BLACK FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Black Fastener 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | VCC-83540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bendable | |
Type Attributes | - | |
Opening Size | 0.374" (9.50mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black | |
Length | 1.570" (39.88mm) | |
Width | 0.120" (3.05mm) | |
Height | - | |
Panel Hole Size | 0.138" (3.51mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | #6 (M3.5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 17,09240 Kč | 427,31 Kč |
| 50 | 16,27760 Kč | 813,88 Kč |
| 100 | 15,49860 Kč | 1 549,86 Kč |
| 250 | 14,52808 Kč | 3 632,02 Kč |
| 500 | 13,83390 Kč | 6 916,95 Kč |
| 1 000 | 13,17310 Kč | 13 173,10 Kč |
| 3 000 | 12,19060 Kč | 36 571,80 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |





