


VCC-84554 | |
|---|---|
DigiKey Part Number | RPC5330-ND |
Manufacturer | |
Manufacturer Product Number | VCC-84554 |
Description | CBL CLIP BENDABLE BLACK FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Black Fastener 0.524" (13.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | VCC-84554 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bendable | |
Type Attributes | - | |
Opening Size | 0.524" (13.31mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black | |
Length | 2.130" (54.10mm) | |
Width | 0.190" (4.83mm) | |
Height | - | |
Panel Hole Size | 0.177" (4.50mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,23400 Kč | 192,34 Kč |
| 25 | 18,03320 Kč | 450,83 Kč |
| 50 | 17,16800 Kč | 858,40 Kč |
| 100 | 16,34690 Kč | 1 634,69 Kč |
| 250 | 15,32184 Kč | 3 830,46 Kč |
| 500 | 14,58984 Kč | 7 294,92 Kč |
| 1 000 | 13,89312 Kč | 13 893,12 Kč |
| 3 000 | 12,85687 Kč | 38 570,61 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



