


VCC-83535 | |
|---|---|
DigiKey Part Number | RP1020RR-ND |
Manufacturer | |
Manufacturer Product Number | VCC-83535 |
Description | CBL CLIP BENDABLE BLACK FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Black Fastener 0.311" (7.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | VCC-83535 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bendable | |
Type Attributes | - | |
Opening Size | 0.311" (7.90mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black | |
Length | 1.370" (34.80mm) | |
Width | 0.200" (5.08mm) | |
Height | - | |
Panel Hole Size | 0.138" (3.51mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | #6 (M3.5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 25 | 14,84120 Kč | 371,03 Kč |
| 50 | 14,13160 Kč | 706,58 Kč |
| 100 | 13,45550 Kč | 1 345,55 Kč |
| 250 | 12,61140 Kč | 3 152,85 Kč |
| 500 | 12,00918 Kč | 6 004,59 Kč |
| 1 000 | 11,43551 Kč | 11 435,51 Kč |
| 3 000 | 10,58243 Kč | 31 747,29 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


