


V-1010 | |
|---|---|
DigiKey Part Number | RPC1683-ND |
Manufacturer | |
Manufacturer Product Number | V-1010 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | V-1010 Models |
Category | Color Black |
Manufacturer Essentra Components | Length 1.130" (28.70mm) |
Series | Width 1.130" (28.70mm) |
Packaging Bulk | Height 0.980" (24.89mm) |
Part Status Active | Panel Hole Size 0.156" (3.96mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-0 |
Opening Size 1.000" (25.40mm) | Features Flame Retardant |
Mounting Type Fastener | Screw Size #6 (M3.5) |
Material Polyvinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 25 | 15,04280 Kč | 376,07 Kč |
| 50 | 14,32480 Kč | 716,24 Kč |
| 100 | 13,64030 Kč | 1 364,03 Kč |
| 300 | 12,62120 Kč | 3 786,36 Kč |
| 500 | 12,17422 Kč | 6 087,11 Kč |
| 1 000 | 11,59279 Kč | 11 592,79 Kč |
| 2 500 | 10,86697 Kč | 27 167,42 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |



