


V-1007 | |
|---|---|
DigiKey Part Number | RPC5328-ND |
Manufacturer | |
Manufacturer Product Number | V-1007 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 0.690" (17.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | V-1007 Models |
Category | Color Black |
Manufacturer Essentra Components | Length 0.840" (21.34mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Height 0.630" (16.00mm) |
Part Status Active | Panel Hole Size 0.156" (3.96mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-0 |
Opening Size 0.690" (17.53mm) | Features Flame Retardant |
Mounting Type Fastener | Screw Size #6 (M3.5) |
Material Polyvinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 25 | 13,80840 Kč | 345,21 Kč |
| 50 | 13,14900 Kč | 657,45 Kč |
| 100 | 12,52110 Kč | 1 252,11 Kč |
| 250 | 11,73620 Kč | 2 934,05 Kč |
| 500 | 11,17598 Kč | 5 587,99 Kč |
| 1 000 | 10,64200 Kč | 10 642,00 Kč |
| 3 000 | 9,84813 Kč | 29 544,39 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





