


V-1008 | |
|---|---|
DigiKey Part Number | RPC5329-ND |
Manufacturer | |
Manufacturer Product Number | V-1008 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | V-1008 Models |
Category | Color Black |
Manufacturer Essentra Components | Length 0.890" (22.61mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Height 0.780" (19.81mm) |
Part Status Active | Panel Hole Size 0.156" (3.96mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-0 |
Opening Size 0.750" (19.05mm) | Features Flame Retardant |
Mounting Type Fastener | Screw Size #6 (M3.5) |
Material Polyvinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 25 | 14,48040 Kč | 362,01 Kč |
| 50 | 13,78300 Kč | 689,15 Kč |
| 100 | 13,12580 Kč | 1 312,58 Kč |
| 300 | 12,14523 Kč | 3 643,57 Kč |
| 500 | 11,71478 Kč | 5 857,39 Kč |
| 1 000 | 11,15519 Kč | 11 155,19 Kč |
| 2 500 | 10,45675 Kč | 26 141,88 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



