SLP100-638-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLP100-638-01
Supporting your Project: Printed Circuit Board Solutions

SLP100-638-01

DigiKey Part Number
RPC5080-ND
Manufacturer
Manufacturer Product Number
SLP100-638-01
Description
SNAP LOCK PIN 0.090" NYLON NRTL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.090" (2.29mm) Snap Lock Pin 0.638" (16.21mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
SLP100-638-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Lock Pin
Rivet Diameter
0.090" (2.29mm)
Rivet Length
0.718" (18.24mm)
Head Diameter
0.210" (5.33mm)
Head Height
0.051" (1.30mm)
Hole Diameter
0.098" (2.49mm)
Grip Range
0.638" (16.21mm)
Features
-
Color
Natural
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,15000 Kč9,15 Kč
57,53200 Kč37,66 Kč
106,99100 Kč69,91 Kč
256,36680 Kč159,17 Kč
505,95060 Kč297,53 Kč
1005,58020 Kč558,02 Kč
2505,14908 Kč1 287,27 Kč
5004,86362 Kč2 431,81 Kč
1 0004,60853 Kč4 608,53 Kč
Manufacturers Standard Package
Unit Price without VAT:9,15000 Kč
Unit Price with VAT:11,07150 Kč