


| SLP-1-638-01 | |
|---|---|
| DigiKey Part Number | RPC1776-ND | 
| Manufacturer | |
| Manufacturer Product Number | SLP-1-638-01 | 
| Description | SNAP LOCK PIN 0.090" NYLON NRTL | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 0.090" (2.29mm) Snap Lock Pin 0.638" (16.21mm) Grip Range Nylon | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SLP-1-638-01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Essentra Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Snap Lock Pin | |
| Rivet Diameter | 0.090" (2.29mm) | |
| Rivet Length | 0.718" (18.24mm) | |
| Head Diameter | 0.210" (5.33mm) | |
| Head Height | 0.051" (1.30mm) | |
| Hole Diameter | 0.098" (2.49mm) | |
| Grip Range | 0.638" (16.21mm) | |
| Features | - | |
| Color | Natural | |
| Material | Nylon | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč | 
| 5 | 7,82400 Kč | 39,12 Kč | 
| 10 | 7,24000 Kč | 72,40 Kč | 
| 25 | 6,59120 Kč | 164,78 Kč | 
| 50 | 6,15860 Kč | 307,93 Kč | 
| 100 | 5,77780 Kč | 577,78 Kč | 
| 250 | 5,33216 Kč | 1 333,04 Kč | 
| 500 | 5,03796 Kč | 2 518,98 Kč | 
| 1 000 | 4,77435 Kč | 4 774,35 Kč | 
| Unit Price without VAT: | 9,36000 Kč | 
|---|---|
| Unit Price with VAT: | 11,32560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic