


SLP-1-413-01 | |
|---|---|
DigiKey Part Number | RPC2095-ND |
Manufacturer | |
Manufacturer Product Number | SLP-1-413-01 |
Description | SNAP LOCK PIN 0.090" NYLON NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.090" (2.29mm) Snap Lock Pin 0.413" (10.49mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SLP-1-413-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.090" (2.29mm) | |
Rivet Length | 0.493" (12.52mm) | |
Head Diameter | 0.210" (5.33mm) | |
Head Height | 0.051" (1.30mm) | |
Hole Diameter | 0.098" (2.49mm) | |
Grip Range | 0.413" (10.49mm) | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 5 | 7,36600 Kč | 36,83 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,22520 Kč | 155,63 Kč |
| 50 | 5,81740 Kč | 290,87 Kč |
| 100 | 5,45530 Kč | 545,53 Kč |
| 250 | 5,03340 Kč | 1 258,35 Kč |
| 500 | 4,75376 Kč | 2 376,88 Kč |
| 1 000 | 4,50387 Kč | 4 503,87 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |





