27PIF0079
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27PIF0108

DigiKey Part Number
RPC9798-ND
Manufacturer
Manufacturer Product Number
27PIF0108
Description
SNAP LOCK PIN 0.135" NYLON NRTL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.135" (3.43mm) Snap Lock Pin 0.460" (11.68mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Lock Pin
Rivet Diameter
0.135" (3.43mm)
Rivet Length
0.545" (13.84mm)
Head Diameter
0.155" (3.94mm)
Head Height
0.050" (1.27mm)
Hole Diameter
0.093" (2.36mm)
Grip Range
0.460" (11.68mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
51,81000 Kč9,05 Kč
101,66300 Kč16,63 Kč
251,49040 Kč37,26 Kč
501,38080 Kč69,04 Kč
1001,28620 Kč128,62 Kč
2501,17544 Kč293,86 Kč
5001,10134 Kč550,67 Kč
1 0001,03587 Kč1 035,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč