27PIF0021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27PIF0021

DigiKey Part Number
RPC10218-ND
Manufacturer
Manufacturer Product Number
27PIF0021
Description
SNAP LOCK PIN 0.104" NYLON NRTL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.104" (2.64mm) Snap Lock Pin 0.200" (5.08mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27PIF0021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Lock Pin
Rivet Diameter
0.104" (2.64mm)
Rivet Length
0.265" (6.73mm)
Head Diameter
0.186" (4.72mm)
Head Height
0.032" (0.81mm)
Hole Diameter
0.080" (2.03mm)
Grip Range
0.200" (5.08mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 410
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
52,82000 Kč14,10 Kč
102,61000 Kč26,10 Kč
252,34920 Kč58,73 Kč
502,18500 Kč109,25 Kč
1002,03970 Kč203,97 Kč
2501,86840 Kč467,10 Kč
5001,75558 Kč877,79 Kč
1 0001,65495 Kč1 654,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč