
NRF52810-QCAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF52810-QCAA-R7TR-ND - Tape & Reel (TR) 4823-NRF52810-QCAA-R7CT-ND - Cut Tape (CT) 4823-NRF52810-QCAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52810-QCAA-R7 |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 4dBm |
Mfr | Sensitivity -96dBm |
Series | Memory Size 192kB Flash, 24kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces ADC, PDM, PWM, SPI, UART |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.6mA |
Type TxRx + MCU | Current - Transmitting 4.6mA ~ 7mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 2Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,19000 Kč | 63,19 Kč |
| 10 | 54,51600 Kč | 545,16 Kč |
| 25 | 51,50480 Kč | 1 287,62 Kč |
| 100 | 47,36700 Kč | 4 736,70 Kč |
| 250 | 44,88436 Kč | 11 221,09 Kč |
| 500 | 43,12960 Kč | 21 564,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,55227 Kč | 60 828,40 Kč |
| 3 000 | 39,04734 Kč | 117 142,02 Kč |
| 4 500 | 38,20792 Kč | 171 935,64 Kč |
| Unit Price without VAT: | 63,19000 Kč |
|---|---|
| Unit Price with VAT: | 76,45990 Kč |



