27PIF0079
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27PIF0104

DigiKey Part Number
RPC9797-ND
Manufacturer
Manufacturer Product Number
27PIF0104
Description
SNAP LOCK PIN 0.164" NYLON NRTL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.164" (4.17mm) Snap Lock Pin 0.750" (19.05mm) 3/4" Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Lock Pin
Rivet Diameter
0.164" (4.17mm)
Rivet Length
0.832" (21.13mm)
Head Diameter
0.234" (5.95mm)
Head Height
0.043" (1.09mm)
Hole Diameter
0.120" (3.05mm)
Grip Range
0.750" (19.05mm) 3/4"
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
52,56800 Kč12,84 Kč
102,35800 Kč23,58 Kč
252,12200 Kč53,05 Kč
501,97020 Kč98,51 Kč
1001,83770 Kč183,77 Kč
2501,68232 Kč420,58 Kč
5001,58002 Kč790,01 Kč
1 0001,48845 Kč1 488,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč