

SFCC-4-01 | |
---|---|
DigiKey Part Number | RPC5024-ND |
Manufacturer | |
Manufacturer Product Number | SFCC-4-01 |
Description | CBL CLIP FLAT C-TYPE FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Natural Fastener 0.250" L x 0.125" H (6.35mm x 3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFCC-4-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat C-Type | |
Type Attributes | Split | |
Opening Size | 0.250" L x 0.125" H (6.35mm x 3.18mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.672" (17.07mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.250" (6.35mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #4 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 5,16600 Kč | 51,66 Kč |
25 | 4,83240 Kč | 120,81 Kč |
50 | 4,59920 Kč | 229,96 Kč |
100 | 4,38050 Kč | 438,05 Kč |
250 | 4,10516 Kč | 1 026,29 Kč |
500 | 3,90854 Kč | 1 954,27 Kč |
1 000 | 3,72170 Kč | 3 721,70 Kč |
3 000 | 3,44389 Kč | 10 331,67 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |