SFCC-4-01A-RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SFCC-4-01A-RT

SFCC-4-01A-RT

DigiKey Part Number
RPC1862-ND
Manufacturer
Manufacturer Product Number
SFCC-4-01A-RT
Description
CBL CLIP FLAT CTYPE ADH FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat C-Type Natural Adhesive, Fastener 0.250" L x 0.125" H (6.35mm x 3.18mm)
Datasheet
 Datasheet
EDA/CAD Models
SFCC-4-01A-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat C-Type
Type Attributes
Split
Opening Size
0.250" L x 0.125" H (6.35mm x 3.18mm)
Mounting Type
Adhesive, Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.672" (17.07mm)
Width
0.500" (12.70mm)
Height
0.250" (6.35mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
Acrylic Based (RMS-15)
Features
-
Screw Size
#4
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,42000 Kč10,42 Kč
108,91500 Kč89,15 Kč
258,35680 Kč208,92 Kč
507,95700 Kč397,85 Kč
1007,57590 Kč757,59 Kč
2507,10052 Kč1 775,13 Kč
5006,76100 Kč3 380,50 Kč
1 0006,43793 Kč6 437,93 Kč
3 0005,95745 Kč17 872,35 Kč
Manufacturers Standard Package
Unit Price without VAT:10,42000 Kč
Unit Price with VAT:12,60820 Kč