


RMF-060-T | |
|---|---|
DigiKey Part Number | RPC4938-ND |
Manufacturer | |
Manufacturer Product Number | RMF-060-T |
Description | FAN SCREEN METAL SILVER 60X60 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Filter/Screen Stainless Steel Filters |
Datasheet | Datasheet |
EDA/CAD Models | RMF-060-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | - | |
Features | Filters | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,43290 Kč | 14 716,45 Kč |
| Unit Price without VAT: | 29,43290 Kč |
|---|---|
| Unit Price with VAT: | 35,61381 Kč |



