


RFF-060-T | |
|---|---|
DigiKey Part Number | RPC2070-ND |
Manufacturer | |
Manufacturer Product Number | RFF-060-T |
Description | FAN FELT FILTER WHITE 60X60 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Replacement Filter Element Polyester (PES) |
Datasheet | Datasheet |
EDA/CAD Models | RFF-060-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Polyester (PES) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,35000 Kč | 313,50 Kč |
| 25 | 28,96040 Kč | 724,01 Kč |
| 50 | 27,19240 Kč | 1 359,62 Kč |
| 100 | 25,47270 Kč | 2 547,27 Kč |
| 300 | 24,01680 Kč | 7 205,04 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


