


RGS2-12462 | |
|---|---|
DigiKey Part Number | RGS2-12462-ND |
Manufacturer | |
Manufacturer Product Number | RGS2-12462 |
Description | GROMMET SLEEVE 0.374" PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Grommet, Sleeved 0.374" (9.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RGS2-12462 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Sleeved | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.126" (3.20mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.374" (9.50mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,97964 Kč | 10 979,64 Kč |
| Unit Price without VAT: | 10,97964 Kč |
|---|---|
| Unit Price with VAT: | 13,28536 Kč |



