


RFF-040-T | |
|---|---|
DigiKey Part Number | RPC4879-ND |
Manufacturer | |
Manufacturer Product Number | RFF-040-T |
Description | FAN FELT FILTER WHITE 40X40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Replacement Filter Element Polyester (PES) |
Datasheet | Datasheet |
EDA/CAD Models | RFF-040-T Models |
Category | Part Status Active |
Manufacturer Essentra Components | Fan Accessory Type Replacement Filter Element |
Series | Fits Fan Size 40mm Sq |
Packaging Bulk | Material Polyester (PES) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 30,74100 Kč | 307,41 Kč |
| 25 | 28,40600 Kč | 710,15 Kč |
| 50 | 26,67160 Kč | 1 333,58 Kč |
| 100 | 24,98550 Kč | 2 498,55 Kč |
| 300 | 22,45597 Kč | 6 736,79 Kč |
| 600 | 20,96860 Kč | 12 581,16 Kč |
| 1 200 | 20,28407 Kč | 24 340,88 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |





