80mm Sq Fan Replacement Filter Element Polyester (PES)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80mm Sq Fan Replacement Filter Element Polyester (PES)
Supporting your Project: Printed Circuit Board Solutions

RFF-080-T

DigiKey Part Number
RPC3187-ND
Manufacturer
Manufacturer Product Number
RFF-080-T
Description
FAN FELT FILTER WHITE 80X80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80mm Sq Fan Replacement Filter Element Polyester (PES)
Datasheet
 Datasheet
EDA/CAD Models
RFF-080-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Essentra Components
Fan Accessory Type
Replacement Filter Element
Series
Fits Fan Size
80mm Sq
Packaging
Bulk
Material
Polyester (PES)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 177
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1031,95900 Kč319,59 Kč
2529,52320 Kč738,08 Kč
5027,71740 Kč1 385,87 Kč
10025,96610 Kč2 596,61 Kč
30023,33437 Kč7 000,31 Kč
50022,18564 Kč11 092,82 Kč
1 00021,12924 Kč21 129,24 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč