40mm Sq Fan Filter/Screen Stainless Steel Filters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40mm Sq Fan Filter/Screen Stainless Steel Filters
Supporting your Project: Printed Circuit Board Solutions

RMF-040-T

DigiKey Part Number
RPC4937-ND
Manufacturer
Manufacturer Product Number
RMF-040-T
Description
FAN SCREEN METAL SILVER 40X40
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40mm Sq Fan Filter/Screen Stainless Steel Filters
Datasheet
 Datasheet
EDA/CAD Models
RMF-040-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Filter/Screen
Manufacturer
Essentra Components
Fits Fan Size
40mm Sq
Series
Features
Filters
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1041,19800 Kč411,98 Kč
2538,01480 Kč950,37 Kč
5035,67140 Kč1 783,57 Kč
10033,40150 Kč3 340,15 Kč
30030,00333 Kč9 001,00 Kč
60028,01343 Kč16 808,06 Kč
1 20027,60974 Kč33 131,69 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč