




PGSB-1013A | |
|---|---|
DigiKey Part Number | RPC1252-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-1013A |
Description | BUSHING SPLIT 0.350" PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.512" (13.00mm) Bushing, Split 0.350" (8.89mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSB-1013A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.188" (0.79mm ~ 4.78mm) | |
Panel Cutout Dimensions | Circular - 0.512" (13.00mm) | |
Diameter - Inside | 0.350" (8.89mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,15680 Kč | 153,92 Kč |
| 50 | 5,86260 Kč | 293,13 Kč |
| 100 | 5,58130 Kč | 558,13 Kč |
| 250 | 5,23104 Kč | 1 307,76 Kč |
| 500 | 4,98030 Kč | 2 490,15 Kč |
| 1 000 | 4,74240 Kč | 4 742,40 Kč |
| 2 500 | 4,44536 Kč | 11 113,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



