


PGSB-1316A | |
|---|---|
DigiKey Part Number | RPC2039-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-1316A |
Description | BUSHING SPLIT 0.410" PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.630" (16.00mm) Bushing, Split 0.410" (10.41mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSB-1316A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.047" ~ 0.138" (1.19mm ~ 3.51mm) | |
Panel Cutout Dimensions | Circular - 0.630" (16.00mm) | |
Diameter - Inside | 0.410" (10.41mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 7,30720 Kč | 182,68 Kč |
| 50 | 6,95880 Kč | 347,94 Kč |
| 100 | 6,62700 Kč | 662,70 Kč |
| 250 | 6,21120 Kč | 1 552,80 Kč |
| 500 | 5,91430 Kč | 2 957,15 Kč |
| 1 000 | 5,63187 Kč | 5 631,87 Kč |
| 2 500 | 5,27906 Kč | 13 197,65 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


