Circular - 0.562" (14.27mm) Bushing, Split 0.390" (9.91mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.562" (14.27mm) Bushing, Split 0.390" (9.91mm) Black
PGSB-3A
PGSB-3A
Supporting your Project: Printed Circuit Board Solutions

PGSB-3A

DigiKey Part Number
RPC2042-ND
Manufacturer
Manufacturer Product Number
PGSB-3A
Description
BUSHING SPLIT 0.390" PA66 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.562" (14.27mm) Bushing, Split 0.390" (9.91mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PGSB-3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Panel Cutout Dimensions
Circular - 0.562" (14.27mm)
Diameter - Inside
0.390" (9.91mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 939
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,36200 Kč63,62 Kč
255,97200 Kč149,30 Kč
505,68200 Kč284,10 Kč
1005,41120 Kč541,12 Kč
2505,07144 Kč1 267,86 Kč
5004,82870 Kč2 414,35 Kč
1 0004,59793 Kč4 597,93 Kč
2 5004,30980 Kč10 774,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč