


N-6 | |
|---|---|
DigiKey Part Number | RP319-ND |
Manufacturer | |
Manufacturer Product Number | N-6 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.172" (4.37mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.484" (12.29mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,25080 Kč | 56,27 Kč |
| 50 | 2,14180 Kč | 107,09 Kč |
| 100 | 2,03890 Kč | 203,89 Kč |
| 250 | 1,90996 Kč | 477,49 Kč |
| 500 | 1,81842 Kč | 909,21 Kč |
| 1 000 | 1,73150 Kč | 1 731,50 Kč |
| 3 000 | 1,60222 Kč | 4 806,66 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |






