


N-5 | |
|---|---|
DigiKey Part Number | RP318-ND |
Manufacturer | |
Manufacturer Product Number | N-5 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.313" (7.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-5 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Width 0.375" (9.53mm) |
Packaging Bulk | Panel Hole Size 0.172" (4.37mm) |
Part Status Active | Material Thickness 0.063" (1.60mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.313" (7.95mm) | Screw Size #8 (M4) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.453" (11.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 2,08320 Kč | 52,08 Kč |
| 50 | 1,98640 Kč | 99,32 Kč |
| 100 | 1,88980 Kč | 188,98 Kč |
| 250 | 1,77140 Kč | 442,85 Kč |
| 500 | 1,68656 Kč | 843,28 Kč |
| 1 000 | 1,60572 Kč | 1 605,72 Kč |
| 3 000 | 1,48582 Kč | 4 457,46 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



