Cable Clip, Wire Saddle on Base Natural Adhesive 0.320" L x 0.100" H (8.13mm x 2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle on Base Natural Adhesive 0.320" L x 0.100" H (8.13mm x 2.54mm)
Supporting your Project: Printed Circuit Board Solutions

MWSSEB-1-19A-RT

DigiKey Part Number
RPC2022-ND
Manufacturer
Manufacturer Product Number
MWSSEB-1-19A-RT
Description
CBL CLIP WIRE SADDLE NATURAL ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle on Base Natural Adhesive 0.320" L x 0.100" H (8.13mm x 2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
MWSSEB-1-19A-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle on Base
Type Attributes
Micro, Side Entry
Opening Size
0.320" L x 0.100" H (8.13mm x 2.54mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.500" (12.70mm)
Width
0.375" (9.53mm)
Height
0.250" (6.35mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
Acrylic Based (RMS-15)
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 941
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,51500 Kč45,15 Kč
254,23320 Kč105,83 Kč
504,03160 Kč201,58 Kč
1003,84050 Kč384,05 Kč
2503,59904 Kč899,76 Kč
5003,42688 Kč1 713,44 Kč
1 0003,26309 Kč3 263,09 Kč
3 0003,01944 Kč9 058,32 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč