Cable Clip, Wire Saddle on Base Natural Adhesive 0.328" L x 0.110" H (8.33mm x 2.79mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22AWCF328110

DigiKey Part Number
145-22AWCF328110-ND
Manufacturer
Manufacturer Product Number
22AWCF328110
Description
CBL CLIP WIRE SADDLE NATURAL ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle on Base Natural Adhesive 0.328" L x 0.110" H (8.33mm x 2.79mm)
Datasheet
 Datasheet
EDA/CAD Models
22AWCF328110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle on Base
Type Attributes
Micro, Side Entry
Opening Size
0.328" L x 0.110" H (8.33mm x 2.79mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.500" (12.70mm)
Width
0.270" (6.86mm)
Height
0.375" (9.53mm)
Panel Hole Size
-
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 248
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,05500 Kč70,55 Kč
256,61000 Kč165,25 Kč
506,29100 Kč314,55 Kč
1005,98860 Kč598,86 Kč
2505,61320 Kč1 403,30 Kč
5005,34484 Kč2 672,42 Kč
1 0005,08950 Kč5 089,50 Kč
3 0004,70957 Kč14 128,71 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč