


KKD-4-RT | |
|---|---|
DigiKey Part Number | RPC1093-ND |
Manufacturer | |
Manufacturer Product Number | KKD-4-RT |
Description | CBL CLIP C-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, D-Type Gray Adhesive 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | KKD-4-RT Models |
Category | Color Gray |
Manufacturer Essentra Components | Length 0.500" (12.70mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Height 0.402" (10.21mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Clip, D-Type | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.250" (6.35mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
Material Polyvinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,83800 Kč | 120,95 Kč |
| 50 | 4,60700 Kč | 230,35 Kč |
| 100 | 4,38860 Kč | 438,86 Kč |
| 250 | 4,11224 Kč | 1 028,06 Kč |
| 500 | 3,91570 Kč | 1 957,85 Kč |
| 1 000 | 3,72840 Kč | 3 728,40 Kč |
| 2 500 | 3,49474 Kč | 8 736,85 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


