Cable Clip, Wire Saddle on Base Natural Adhesive 0.360" L x 0.230" H (9.14mm x 5.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle on Base Natural Adhesive 0.360" L x 0.230" H (9.14mm x 5.84mm)
Supporting your Project: Printed Circuit Board Solutions

MWSEB-5-19A-RT

DigiKey Part Number
RPC2019-ND
Manufacturer
Manufacturer Product Number
MWSEB-5-19A-RT
Description
CBL CLIP WIRE SADDLE NATURAL ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle on Base Natural Adhesive 0.360" L x 0.230" H (9.14mm x 5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
MWSEB-5-19A-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle on Base
Type Attributes
Micro
Opening Size
0.360" L x 0.230" H (9.14mm x 5.84mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.500" (12.70mm)
Width
0.500" (12.70mm)
Height
0.551" (14.00mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
Acrylic Based (RMS-15)
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 481
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,45700 Kč104,57 Kč
259,79360 Kč244,84 Kč
509,32740 Kč466,37 Kč
1008,88220 Kč888,22 Kč
2508,32528 Kč2 081,32 Kč
5007,92716 Kč3 963,58 Kč
1 0007,54836 Kč7 548,36 Kč
3 0006,98512 Kč20 955,36 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč