Cable Clip, Wire Saddle on Base Natural Adhesive 0.360" L x 0.230" H (9.14mm x 5.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle on Base Natural Adhesive 0.360" L x 0.230" H (9.14mm x 5.84mm)
Supporting your Project: Printed Circuit Board Solutions
MWSEB-5-01A-RT
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

MWSEB-5-01A-RT

DigiKey Part Number
RPC1236-ND
Manufacturer
Manufacturer Product Number
MWSEB-5-01A-RT
Description
CBL CLIP WIRE SADDLE NATURAL ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle on Base Natural Adhesive 0.360" L x 0.230" H (9.14mm x 5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
MWSEB-5-01A-RT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Natural
Series
Length
0.500" (12.70mm)
Packaging
Bulk
Width
0.500" (12.70mm)
Part Status
Active
Height
0.551" (14.00mm)
Type
Clip, Wire Saddle on Base
Material Flammability Rating
UL94 V-2
Type Attributes
Micro
Adhesive
Acrylic Based (RMS-15)
Opening Size
0.360" L x 0.230" H (9.14mm x 5.84mm)
Base Product Number
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 153
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
108,57200 Kč85,72 Kč
258,02520 Kč200,63 Kč
507,64560 Kč382,28 Kč
1007,27860 Kč727,86 Kč
2506,82140 Kč1 705,35 Kč
5006,49524 Kč3 247,62 Kč
1 0006,18512 Kč6 185,12 Kč
3 0005,72344 Kč17 170,32 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč