
ICK S 14 x 14 x 10 | |
|---|---|
DigiKey Part Number | 5496-ICKS14x14x10-ND |
Manufacturer | |
Manufacturer Product Number | ICK S 14 x 14 x 10 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 6.81W @ 60°C |
Datasheet | Datasheet |
Category | Width 0.551" (14.00mm) |
Mfr | Fin Height 0.315" (8.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 6.81W @ 60°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 5°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Thermal Resistance @ Natural 8.8°C/W |
Shape Square | Material |
Length 0.551" (14.00mm) | Material Finish Aluminum Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 68,40600 Kč | 342,03 Kč |
| Unit Price without VAT: | 68,40600 Kč |
|---|---|
| Unit Price with VAT: | 82,77126 Kč |




