



MWSEB-6-19A-RT | |
|---|---|
DigiKey Part Number | RPC4461-ND |
Manufacturer | |
Manufacturer Product Number | MWSEB-6-19A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.360" L x 0.330" H (9.14mm x 8.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEB-6-19A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Micro | |
Opening Size | 0.360" L x 0.330" H (9.14mm x 8.38mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.620" (15.75mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 10,04560 Kč | 251,14 Kč |
| 50 | 9,56240 Kč | 478,12 Kč |
| 100 | 9,10470 Kč | 910,47 Kč |
| 250 | 8,53360 Kč | 2 133,40 Kč |
| 500 | 8,12538 Kč | 4 062,69 Kč |
| 1 000 | 7,73734 Kč | 7 737,34 Kč |
| 3 000 | 7,16004 Kč | 21 480,12 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



