


MKKJ-2-RT | |
|---|---|
DigiKey Part Number | RPC4353-ND |
Manufacturer | |
Manufacturer Product Number | MKKJ-2-RT |
Description | CBL CLIP J-TYPE CLEAR ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, J-Type Clear Adhesive 0.125" (3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | MKKJ-2-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, J-Type | |
Type Attributes | - | |
Opening Size | 0.125" (3.18mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Clear | |
Length | 0.438" (11.11mm) | |
Width | 0.375" (9.53mm) | |
Height | 0.234" (5.94mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,95700 Kč | 79,57 Kč |
| 25 | 7,45160 Kč | 186,29 Kč |
| 50 | 7,09800 Kč | 354,90 Kč |
| 100 | 6,75920 Kč | 675,92 Kč |
| 250 | 6,33436 Kč | 1 583,59 Kč |
| 500 | 6,03124 Kč | 3 015,62 Kč |
| 1 000 | 5,74328 Kč | 5 743,28 Kč |
| 3 000 | 5,31456 Kč | 15 943,68 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |



