Cable Clip, D-Type Gray Adhesive 0.125" (3.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, D-Type Gray Adhesive 0.125" (3.18mm)
Supporting your Project: Printed Circuit Board Solutions

KKDL-4-RT

DigiKey Part Number
RPC1208-ND
Manufacturer
Manufacturer Product Number
KKDL-4-RT
Description
CBL CLIP C-TYPE GRAY ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, D-Type Gray Adhesive 0.125" (3.18mm)
Datasheet
 Datasheet
EDA/CAD Models
KKDL-4-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, D-Type
Type Attributes
Locking
Opening Size
0.125" (3.18mm)
Mounting Type
Adhesive
Material
Polyvinyl Chloride (PVC)
Color
Gray
Length
0.500" (12.70mm)
Width
0.500" (12.70mm)
Height
0.280" (7.11mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
Acrylic Based (RMS-15)
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 419
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,92900 Kč69,29 Kč
256,48400 Kč162,10 Kč
506,17340 Kč308,67 Kč
1005,87940 Kč587,94 Kč
2505,51072 Kč1 377,68 Kč
5005,24740 Kč2 623,70 Kč
1 0004,99647 Kč4 996,47 Kč
2 5004,68339 Kč11 708,48 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč