Cable Clip, J-Type Gray Adhesive 0.125" (3.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, J-Type Gray Adhesive 0.125" (3.18mm)
Supporting your Project: Printed Circuit Board Solutions

KKC-2-RT

DigiKey Part Number
RPC1969-ND
Manufacturer
Manufacturer Product Number
KKC-2-RT
Description
CBL CLIP J-TYPE GRAY ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, J-Type Gray Adhesive 0.125" (3.18mm)
Datasheet
 Datasheet
EDA/CAD Models
KKC-2-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, J-Type
Type Attributes
-
Opening Size
0.125" (3.18mm)
Mounting Type
Adhesive
Material
Polyvinyl Chloride (PVC)
Color
Gray
Length
0.750" (19.05mm)
Width
0.750" (19.05mm)
Height
0.310" (7.87mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
Acrylic Based (RMS-15)
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 349
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,58300 Kč105,83 Kč
259,91120 Kč247,78 Kč
509,43660 Kč471,83 Kč
1008,98500 Kč898,50 Kč
2508,42104 Kč2 105,26 Kč
5008,01872 Kč4 009,36 Kč
1 0007,63571 Kč7 635,71 Kč
2 5007,15746 Kč17 893,65 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč