
LP1-121-0100-F | |
|---|---|
DigiKey Part Number | 145-LP1-121-0100-F-ND |
Manufacturer | |
Manufacturer Product Number | LP1-121-0100-F |
Description | PC LIGHT PIPE 0.121 DIA X 0100 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 5,94030 Kč | 594,03 Kč |
| 500 | 4,89338 Kč | 2 446,69 Kč |
| 1 000 | 4,54901 Kč | 4 549,01 Kč |
| 2 000 | 4,25598 Kč | 8 511,96 Kč |
| 5 000 | 3,93540 Kč | 19 677,00 Kč |
| 10 000 | 3,73531 Kč | 37 353,10 Kč |
| 25 000 | 3,51699 Kč | 87 924,75 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




