New Product
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1-121-3MM

DigiKey Part Number
145-LP1-121-3MM-ND
Manufacturer
Manufacturer Product Number
LP1-121-3MM
Description
PC LIGHT PIPE 0.121 DIA X 3MM L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Rear
Lens Style
Round with Domed Top
Lens Size
3.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,29400 Kč82,94 Kč
1005,95500 Kč595,50 Kč
5004,90598 Kč2 452,99 Kč
1 0004,56077 Kč4 560,77 Kč
2 0004,26711 Kč8 534,22 Kč
5 0003,94586 Kč19 729,30 Kč
10 0003,74535 Kč37 453,50 Kč
25 0003,52659 Kč88 164,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč