
LP4-156-0188 | |
|---|---|
DigiKey Part Number | 145-LP4-156-0188-ND |
Manufacturer | |
Manufacturer Product Number | LP4-156-0188 |
Description | PC LIGHT PIPE 0.156 DIA X 0188 L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Convex Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 100 | 6,03270 Kč | 603,27 Kč |
| 500 | 4,97232 Kč | 2 486,16 Kč |
| 1 000 | 4,62313 Kč | 4 623,13 Kč |
| 2 000 | 4,32643 Kč | 8 652,86 Kč |
| 5 000 | 4,00167 Kč | 20 008,35 Kč |
| 10 000 | 3,79896 Kč | 37 989,60 Kč |
| 25 000 | 3,57779 Kč | 89 444,75 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


