Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEDS2E-8-19 | |
|---|---|
DigiKey Part Number | 145-LEDS2E-8-19-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2E-8-19 |
Description | LED SPACER,T-1-3/4,NATURAL,1/2 I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.500" (12.70mm) |
Packaging Bulk | LED T1 3/4 |
Part Status Active | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEDS2E-8-01 | Essentra Components | 0 | RP507-ND | 18,69000 Kč | Parametric Equivalent |
| LEDS2M-500-01 | Essentra Components | 240 | RPC4282-ND | 18,06000 Kč | Parametric Equivalent |
| 8333 | Keystone Electronics | 18 913 | 36-8333-ND | 5,04000 Kč | Parametric Equivalent |
| ELM 1-500P | Bivar Inc. | 425 | 492-ELM1-500P-ND | 3,99000 Kč | Parametric Equivalent |
| ELM 3-500P | Bivar Inc. | 909 | 492-ELM3-500P-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,17697 Kč | 9 176,97 Kč |
| Unit Price without VAT: | 9,17697 Kč |
|---|---|
| Unit Price with VAT: | 11,10413 Kč |






