


LEDS2M-500-01 | |
|---|---|
DigiKey Part Number | RPC4282-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-500-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-500-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.500" (12.70mm) |
Series | LED T1 3/4 |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 100 | 9,12780 Kč | 912,78 Kč |
| 500 | 7,62270 Kč | 3 811,35 Kč |
| 1 000 | 7,12924 Kč | 7 129,24 Kč |
| 2 000 | 6,71012 Kč | 13 420,24 Kč |
| 5 000 | 6,25220 Kč | 31 261,00 Kč |
| 10 000 | 5,96667 Kč | 59 666,70 Kč |
| 25 000 | 5,65541 Kč | 141 385,25 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

