
ELM 3-500P | |
|---|---|
DigiKey Part Number | 492-ELM3-500P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-500P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bivar Inc. | Length 0.500" (12.70mm) |
Series | LED T1 3/4 |
Packaging Bulk | Material PVC |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 1-500P | Bivar Inc. | 425 | 492-ELM1-500P-ND | 3,99000 Kč | Parametric Equivalent |
| 8333 | Keystone Electronics | 18 913 | 36-8333-ND | 5,04000 Kč | Parametric Equivalent |
| LEDS2M-500-01 | Essentra Components | 240 | RPC4282-ND | 18,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 5 | 3,57000 Kč | 17,85 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,99840 Kč | 74,96 Kč |
| 50 | 2,79280 Kč | 139,64 Kč |
| 100 | 2,60800 Kč | 260,80 Kč |
| 250 | 2,39628 Kč | 599,07 Kč |
| 500 | 2,25560 Kč | 1 127,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

