


LEDC-1 | |
|---|---|
DigiKey Part Number | RPC4247-ND |
Manufacturer | |
Manufacturer Product Number | LEDC-1 |
Description | LED LENS HLDR CLEAR T-1-3/4 LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED - Lens Holder Lens |
Datasheet | Datasheet |
EDA/CAD Models | LEDC-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Lens Holder | |
For Use With/Related Products | Lens | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,59120 Kč | 264,78 Kč |
| 50 | 10,07900 Kč | 503,95 Kč |
| 100 | 9,59820 Kč | 959,82 Kč |
| 250 | 8,99640 Kč | 2 249,10 Kč |
| 500 | 8,56634 Kč | 4 283,17 Kč |
| 1 000 | 8,15730 Kč | 8 157,30 Kč |
| 3 000 | 7,54871 Kč | 22 646,13 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




