Lens Cap Clear Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4742

DigiKey Part Number
CM4742-ND
Manufacturer
Manufacturer Product Number
4742
Description
LENS CLEAR SNAP-IN
Customer Reference
Detailed Description
Lens Cap Clear Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Not For New Designs
Type
Lens Cap
Color
Clear
Number of LEDs
1
Lens Style
Round with Convex Top
Lens Size
9.65mm Dia
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
Polycarbonate
Mounting Type
Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 111
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1014,53100 Kč145,31 Kč
10011,81770 Kč1 181,77 Kč
50011,23980 Kč5 619,90 Kč
1 00010,92547 Kč10 925,47 Kč
2 00010,64882 Kč21 297,64 Kč
5 00010,36600 Kč51 830,00 Kč
10 00010,07387 Kč100 738,70 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč